EBM10DCTI

Heilind Number:SULEBM10DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCTI

Detailed Description

Introducing the EBM10DCTI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and stable installation. The contact material is made of durable phosphor bronze, plated with gold for excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it guarantees reliable power transmission. The hairpin contact type and straight orientation provide efficient signal transfer, while the 20 positions and .17-inch tail length offer versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The compact design with a height of .61 inches and a width of 9.4mm allows for space-saving installation. With termination plating in matte tin, it ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the EBM10DCTI is a reliable solution for your connectivity needs.