| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DCTN-S288 |
EBM10DCTN-S288
| Heilind Number: | SULEBM10DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable electrical connections. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The termination method is card extender, with a tail length of 3.94mm for easy installation. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust in the EBM10DCTNS288 for secure and efficient board connectivity.

