EBM10DCTN

Heilind Number:SULEBM10DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCTN

Detailed Description

Introducing the EBM10DCTN, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections. Featuring a durable construction of PBT and phosphor bronze materials with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. Its straight orientation, 2-row design, and 20 positions make it versatile for various PCB setups. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The compact connector size of 9.4mm width and 15.49mm height, with a tail length of 4.32mm, allows for easy installation on PCBs. Ideal for high-reliability applications, the EBM10DCTN is a must-have component for your electronic projects.