EBM10DCTT-S288

Heilind Number:SULEBM10DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCTT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCTT-S288

Detailed Description

The EBM10DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of electronic devices. This connector, with a threaded mount type and card extender termination method, offers secure and efficient installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 20 positions and 2 rows, it allows for versatile connectivity options. Its hairpin contact type and straddle orientation further enhance its functionality. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, military, and industrial applications, the EBM10DCTT-S288 is a top choice for engineers seeking high-reliability connectors.