EBM10DCWD

Heilind Number:SULEBM10DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCWD

Detailed Description

Introducing the EBM10DCWD Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. With a matte tin termination plating and gold contact plating, this connector ensures optimal conductivity and durability. The PBT and phosphor bronze construction, along with a straight orientation and hairpin contact type, guarantee secure and stable connections. Featuring two rows with twenty positions and a clearance hole mount type, it offers versatility in various applications. With an amperage rating of 3A and a voltage rating of 950VAC, this connector is suitable for high-power transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. Compact in size, with dimensions of 9.4mm (width) x 15.49mm (height) and a tail length of 3.18mm, it is perfect for space-constrained PCB layouts. The EBM10DCWD is the ultimate solution for your connectivity needs, ensuring seamless performance in any electronic system.