EBM10DCWH

Heilind Number:SULEBM10DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCWH

Detailed Description

Introducing the EBM10DCWH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures efficient power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it offers superior conductivity and corrosion resistance. The 20-position, 2-row design with hairpin contacts allows for secure and stable connections. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various applications. The matte tin termination plating enhances durability. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained layouts. Trust the EBM10DCWH for efficient and durable board-to-board connectivity in your projects.