| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DCWI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBM10DCWI |
EBM10DCWI
| Heilind Number: | SULEBM10DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DCWI board-to-board PCB connector, a high-performance solution designed for reliable power and signal transmission. This female connector features two rows of 20 contacts, each made of durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power delivery in various applications. The straight orientation and threaded mount type offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for even the most demanding environments. Its hairpin contact type and matte tin termination plating further enhance its durability, making it ideal for use in industrial and commercial electronics. Upgrade your connectivity with the EBM10DCWI connector.

