EBM10DCWN

Heilind Number:SULEBM10DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCWN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCWN

Detailed Description

Introducing the EBM10DCWN, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted with precision, this connector features a sturdy PBT and Phosphor Bronze construction with Gold contact plating, ensuring superior conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power delivery. The two rows of Hairpin contacts, totaling 20 positions, guarantee secure and stable connections. Its straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications. RoHS compliant and with termination plating in Matte Tin, it meets strict environmental standards. With a compact size, measuring only 15.49mm in height and 9.4mm in width, the EBM10DCWN is ideal for space-constrained PCB layouts. Trust in its quality and performance for seamless connectivity in your electronic designs.