EBM10DCWS

Heilind Number:SULEBM10DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCWS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCWS

Detailed Description

The EBM10DCWS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector offers excellent conductivity and performance. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for a wide range of applications. The female connector has two rows with 20 positions, allowing for multiple connections. Its side hole mount and through-hole termination method ensure secure attachment to the PCB. The gold-plated phosphor bronze contacts provide optimal signal transmission. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is ideal for use in various environments. Its straight orientation, hairpin contact type, and compact dimensions make it easy to integrate into electronic devices. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the EBM10DCWS guarantees reliable performance.