EBM10DKAH

Heilind Number:SULEBM10DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKAH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM10DKAH, designed for high-reliability applications. This female connector features two rows with 20 positions, allowing for secure and efficient connections. With a clearance hole mount type and thru-hole termination method, installation is simplified. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a maximum of 3A and 950VAC, this connector is suitable for a wide range of power and signal transmission needs. Its cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, reliability is guaranteed even in harsh environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. Trust in the EBM10DKAH for reliable and efficient board-to-board connections.