EBM10DKAI

Heilind Number:SULEBM10DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKAI

Detailed Description

Introducing the EBM10DKAI, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with a durable PBT and Phosphor Bronze construction, this female connector boasts a 3A amperage rating and is engineered for reliability in harsh environments. Featuring two rows of gold-plated contacts, it ensures optimal signal transmission with a voltage rating of 950VAC. The cantilever contact type and right-angle orientation provide seamless connectivity, while the threaded mount and through-hole termination method guarantee secure attachment to circuit boards. With 20 positions and a pitch of 3.96mm, it offers versatile integration possibilities. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. The matte tin termination plating enhances durability and longevity, making the EBM10DKAI the perfect choice for high-reliability electronic systems.