EBM10DKAS

Heilind Number:SULEBM10DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKAS

Detailed Description

Introducing the EBM10DKAS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety standards. The Cantilever contact type with Gold plating guarantees low contact resistance and high conductivity. Its right-angle orientation and side-hole mount type offer versatile installation options. With 20 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh operating conditions. The matte tin termination plating enhances solderability. Ideal for Board to Board and Card Edge connections, the EBM10DKAS is a reliable solution for your PCB connectivity needs.