EBM10DKAT

Heilind Number:SULEBM10DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKAT

Detailed Description

Introducing the EBM10DKAT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. With two rows of 20 cantilever contacts, it offers secure mating in a right-angle orientation, perfect for space-constrained applications. The threaded mount and thru-hole termination method guarantee easy and stable installation, while the matte tin plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBM10DKAT for high-reliability performance in your electronic designs.