EBM10DKDH

Heilind Number:SULEBM10DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKDH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKDH

Detailed Description

Introducing the EBM10DKDH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Constructed with PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and 950VAC voltage capability, making it ideal for various power and signal transmission applications. With two rows of twenty cantilever contacts featuring gold plating, it ensures reliable and low-resistance connections. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees durability in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBM10DKDH for high-quality performance in critical electronic systems.