EBM10DKDI

Heilind Number:SULEBM10DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKDI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKDI

Detailed Description

Introducing the high-performance EBM10DKDI Board To Board PCB Connector, a must-have component for seamless electronic connections. Constructed with durable PBT & Phosphor Bronze materials, this connector ensures reliable conductivity. With an amperage of 3A and voltage rating of 950VAC, it guarantees safe power transmission. Featuring a female gender, straight orientation, and threaded mount type, it offers versatile installation options. The gold-plated contacts and matte tin termination provide optimal signal integrity. With 20 positions and 2 rows, this connector is perfect for complex circuitry. Operating in a wide temperature range from -65 to 125 °C, it suits various environments. Measuring only .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust the EBM10DKDI for high-quality connections in your electronic projects.