EBM10DKDN

Heilind Number:SULEBM10DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKDN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKDN

Detailed Description

Introducing the EBM10DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 20 cantilever contacts, it offers secure connectivity in straight orientation. The termination method via thru-hole mounting and matte tin plating guarantees easy and durable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBM10DKDN is ideal for use in harsh environments where reliability is paramount. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is space-efficient without compromising on performance. Trust in the EBM10DKDN for your critical connectivity needs.