| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DKED |
EBM10DKED
| Heilind Number: | SULEBM10DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DKED, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this female connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 950VAC. Featuring two rows of 20 cantilever contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method make installation a breeze, while the right-angle orientation and compact dimensions (13.97mm height, 9.4mm width) allow for space-saving integration. Rated for operating temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Trust the EBM10DKED for secure and efficient board-to-board connections in your next project.

