EBM10DKEH

Heilind Number:SULEBM10DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKEH

Detailed Description

The PBT & Phosphor Bronze 3 A Female Connector, SKU EBM10DKEH, is a high-performance component designed for reliable board-to-board or card edge connections in electronic systems. With two rows of 20 positions, this connector features a clearance hole mount type and thru-hole termination method for easy installation. Its cantilever contact type, made of gold-plated phosphor bronze, ensures excellent conductivity and durability, rated for up to 950 VAC. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. With a compact design measuring 13.97 mm in height and 9.4 mm in width, it offers space-saving solutions without compromising on performance. The matte tin termination plating further enhances its reliability. Whether for high-speed data transmission or power delivery, this EBM10DKEH connector guarantees optimal functionality in demanding environments.