EBM10DKEI

Heilind Number:SULEBM10DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKEI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKEI

Detailed Description

Introducing the EBM10DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of 20 positions each, it offers versatile connectivity options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Its threaded mounting and thru-hole termination method provide secure and stable attachment to the PCB. With a pitch of 3.96mm and a cantilever contact type, it facilitates efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, enables space-saving installation. The matte tin termination plating ensures solderability and RoHS compliance. Trust the EBM10DKEI for high-reliability connections in your electronic systems.