EBM10DKEN

Heilind Number:SULEBM10DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKEN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKEN

Detailed Description

Introducing the EBM10DKEN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures durability and efficient signal transmission. Featuring a female gender with two rows and a contact rating of 3A, it offers secure connectivity. The termination method is through-hole, guaranteeing stable mounting. The gold-plated phosphor bronze contacts provide excellent conductivity, with a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, meeting stringent requirements. The cantilever contact type and right-angle orientation facilitate easy installation in tight spaces. With 20 positions and a tail length of 4.57mm (.18in), this connector accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances corrosion resistance. This connector, part of the EBM series, is ideal for use in aerospace, defense, and industrial applications. Trust in the EBM10DKEN for robust and reliable board-to-board connectivity.