EBM10DKES

Heilind Number:SULEBM10DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKES

Detailed Description

The EBM10DKES Board To Board PCB Connector offers reliable and efficient connectivity for electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector is designed for high performance. With a 3A amperage and 950VAC voltage rating, it ensures safe power transmission. The gold-plated contacts guarantee optimal signal integrity, while the side hole mount type and thru-hole termination method facilitate easy installation. Ideal for female connectors with two rows and 20 positions, this component is suitable for various PCB setups. Its cantilever contact type and right-angle orientation further enhance versatility. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating provides corrosion resistance. Compact in size with dimensions of 13.97mm height and 9.4mm width, it allows for space-efficient PCB layouts. Perfect for demanding industrial and commercial applications, the EBM10DKES ensures seamless connectivity in any project.