EBM10DKET

Heilind Number:SULEBM10DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKET
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKET

Detailed Description

Introducing the EBM10DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A current rating and a maximum voltage of 950VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB setups. Featuring 20 positions across 2 rows with a pitch of 3.96mm, precise and secure connections are guaranteed. The cantilever contact type with gold plating on phosphor bronze contacts ensures excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating provides durability and longevity. With a compact size of 9.4mm width and 13.97mm height, it is ideal for space-constrained applications. Overall, the EBM10DKET is a top-of-the-line connector that delivers high performance and reliability, making it the perfect choice for your PCB connectivity needs.