| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DKJD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBM10DKJD |
EBM10DKJD
| Heilind Number: | SULEBM10DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and superior construction using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 20-position, dual-row design with right-angle orientation and thru-hole termination method offers versatility in PCB assembly. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBM10DKJD for secure and efficient board-to-board connections in your electronic systems.

