EBM10DKJH

Heilind Number:SULEBM10DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKJH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKJH

Detailed Description

PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM10DKJH, offers high-quality connectivity with a 3A amperage and 950VAC voltage rating. Featuring a durable Phosphor Bronze contact material with gold plating, it ensures reliable signal transmission. With two rows and twenty positions on a 3.96mm pitch, this connector is ideal for various PCB applications. The right-angle orientation and clearance hole mount type make it versatile for installation. Its cantilever contact type and matte tin termination provide efficient and secure connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for demanding environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB while offering a tail length of 12.7mm for easy soldering. Perfect for hi-rel applications, it ensures robust performance in aerospace, defense, and industrial settings. Trust the EBM10DKJH for your critical board-to-board connection needs.