EBM10DKJI

Heilind Number:SULEBM10DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKJI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKJI

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector ( EBM10DKJI), designed for reliable power transmission in electronic applications. With an amperage rating of 3A and a voltage capability of 950VAC, this female connector ensures efficient current flow while maintaining safety standards. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees high conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs or card edges. With a pitch of 3.96mm (.156 in) and 20 positions, it allows for precise and versatile connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves space on the board while ensuring efficient signal transmission. With termination plating in matte tin, it meets RoHS compliance and offers environmental sustainability. Ideal for board-to-board or card edge applications, this connector is a reliable solution for your connectivity needs.