EBM10DKJN

Heilind Number:SULEBM10DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKJN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKJN

Detailed Description

Introducing the EBM10DKJN, a high-performance board-to-board PCB connector designed to meet your power transmission needs with precision. Its robust construction, featuring PBT and phosphor bronze materials, ensures reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this connector guarantees efficient power transfer. The female gender, right-angle orientation, and cantilever contact type offer convenient and secure mating options. Boasting two rows and 20 positions, it accommodates multiple connections with ease. The termination method of thru-hole with matte tin plating guarantees soldering integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Trust the EBM10DKJN for seamless and durable board-to-board connections in your projects.