| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DKJS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBM10DKJS |
EBM10DKJS
| Heilind Number: | SULEBM10DKJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DKJS |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze connector, SKU EBM10DKJS, offers reliable power transmission with an amperage rating of 3A and a high voltage tolerance of 950 VAC. Featuring a female gender and two rows of 20 positions each, it ensures secure connections on PCBs. The Cantilever contact type, made of durable Phosphor Bronze with Gold plating, guarantees long-lasting performance. With a 3.96mm pitch and right-angle orientation, it suits compact board layouts. Its side-hole mount and thru-hole termination method make installation easy. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for various industrial applications. The matte Tin termination plating adds to its robustness, meeting the demands of hi-rel environments. Upgrade your PCB connectivity with the EBM10DKJS.

