EBM10DKJT

Heilind Number:SULEBM10DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKJT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKJT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM10DKJT, designed for high-performance electronic applications. Featuring a durable construction with gold-plated phosphor bronze contacts, this connector ensures reliable conductivity. With a current rating of 3A and voltage capability of 950 VAC, it meets stringent power requirements. The right-angle orientation and threaded mount type offer versatile installation options. Boasting a pitch of 3.96mm, 20 positions, and a compact size of 9.4mm x 13.97mm, it is ideal for densely populated PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With matte tin termination plating, it guarantees long-term durability. Trust the EBM10DKJT for secure and efficient board-to-board connections in your electronic designs.