EBM10DKKH

Heilind Number:SULEBM10DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKKH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKKH

Detailed Description

Introducing the EBM10DKKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 20 positions, allowing for secure and efficient connections. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, installation is a breeze. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 950 VAC and an amperage of 5A, this connector is suitable for a wide range of power and signal transmission tasks. Its cantilever contact type and straight orientation further enhance its functionality. With a tail length of 19.05mm (.75 inches) and a compact connector height of 18.29mm (.72 inches), it offers space-saving solutions without compromising performance. The matte tin termination plating guarantees reliable wire wrap connections. Rated for an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Whether for industrial, aerospace, or telecommunications applications, the EBM10DKKH is a dependable choice.