EBM10DKKI

Heilind Number:SULEBM10DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKKI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKKI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBM10DKKI, offers reliable connectivity in demanding environments. Featuring a female gender and two rows, this connector utilizes a threaded mount type and wire wrap termination method for secure installation. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity with a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC. With a cantilever contact type and straight orientation, it provides efficient signal transmission across its 20 positions. The connector's tail length of 19.05mm (.75 in) and operating temperature range of -65 to 125°C make it suitable for various applications. Measuring 18.29mm (.72 in) in height and 9.4mm (.37 in) in width, it offers a compact yet sturdy design. Additionally, its matte tin termination plating enhances durability. Ideal for use in hi-rel environments, the EBM10DKKI ensures consistent performance in critical electronic systems.