EBM10DKKN

Heilind Number:SULEBM10DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKKN

Detailed Description

Introducing the EBM10DKKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 20 female contacts, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze, it offers excellent durability and conductivity. The Cantilever contact type with Gold plating guarantees optimal signal transmission even in high-voltage environments, with a voltage rating of 950 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its wire wrap termination method and tail length of 19.05mm (.75 in) make installation easy and efficient. Meeting stringent quality standards, the EBM10DKKN is the perfect choice for your connectivity needs.