EBM10DKLH

Heilind Number:SULEBM10DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKLH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKLH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, perfect for high-reliability applications. With an amperage rating of 5A and a voltage capacity of 950VAC, this female connector ensures robust power transmission. Featuring two rows with 20 positions, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method provide secure and efficient installation. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation further enhance its reliability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring 18.29mm in height and 9.4mm in width, with a pitch of 3.96mm, it is compact yet highly functional. Its matte tin termination plating ensures long-term performance. Trust in the EBM10DKLH for seamless board-to-board connections in your PCB designs.