EBM10DKLI

Heilind Number:SULEBM10DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKLI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKLI

Detailed Description

Introducing the EBM10DKLI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable connectivity in harsh environments. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission. The connector's cantilever contact type and gold plating guarantee low contact resistance and excellent signal integrity. Its threaded mount type and wire wrap termination method provide secure and efficient installation. With 20 positions and 2 rows, it allows for versatile connectivity options. Operating temperature ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial settings. Measuring at 18.29mm in height and 9.4mm in width, it's compact yet sturdy. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and other hi-rel industries, the EBM10DKLI is the perfect choice for your critical connectivity needs.