EBM10DKLN

Heilind Number:SULEBM10DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKLN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKLN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM10DKLN. This high-performance connector, designed for demanding applications, features a female gender with two rows for secure connectivity. With a wire wrap termination method, it ensures reliable contact. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Operating at up to 950 VAC and 5A, it is suitable for power and signal transmission. With a pitch of 3.96mm, it allows for efficient PCB connectivity. The straight orientation and 20 positions make it versatile for various setups. The connector, with a tail length of 19.05mm, is easy to install. Its matte tin termination plating ensures robustness. Perfect for hi-rel environments, it has an operating temperature range of -65 to 125°C. Measuring 18.29mm in height and 9.4mm in width, it is compact yet efficient. Explore the EBM10DKLN for your connectivity needs.