EBM10DKMD

Heilind Number:SULEBM10DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKMD

Detailed Description

The EBM10DKMD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in various environments. With a 3A amperage and 950VAC voltage rating, it offers efficient power transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of wire wrap facilitates easy installation. With a pitch of 3.96mm and 20 positions, it allows for secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. The straight orientation and cantilever contact type further enhance its functionality. Ideal for high-reliability applications, the EBM10DKMD is a top choice for professionals in the electronics industry.