EBM10DKMH

Heilind Number:SULEBM10DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKMH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBM10DKMH. Specifically designed for high-performance applications, this connector features a dual-row configuration with a total of 20 female contacts, ensuring secure and reliable connectivity. The termination method of Wire Wrap guarantees easy and efficient installation. Constructed with durable materials, including Phosphor Bronze contacts with Gold plating, this connector offers excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The connector's straight orientation and clearance hole mount type make it versatile and easy to integrate onto PCBs. With a compact size, measuring just 9.4 mm in width and 15.49 mm in height, it saves valuable board space without compromising on performance. Trust in the reliability and quality of our EBM10DKMH connector for your next project.