EBM10DKMI

Heilind Number:SULEBM10DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKMI

Detailed Description

Introducing the EBM10DKMI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in industrial environments. Boasting a 3A amperage rating and a voltage tolerance of 950VAC, it offers robust power transmission capabilities. The cantilever contact type and gold plating guarantee low contact resistance and enhanced signal integrity. Featuring two rows with 20 positions each, it provides ample connectivity options. Its threaded mount type and wire wrap termination method ensure secure and stable installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the EBM10DKMI for your critical board-to-board or card edge connection needs.