EBM10DKMN

Heilind Number:SULEBM10DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKMN

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBM10DKMN, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 20 positions each, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Termination is through Wire Wrap, providing secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its Cantilever contact type and straight orientation make it easy to install. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient. The termination plating of Matte Tin further enhances durability. This connector is ideal for applications in aerospace, defense, and industrial sectors, where reliability is paramount.