EBM10DKMS

Heilind Number:SULEBM10DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKMS

Detailed Description

The EBM10DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The two-row, 20-position design with a pitch of 3.96mm allows for efficient signal transmission. Its cantilever contact type and wire wrap termination method provide secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The straight orientation and side hole mount type facilitate easy installation. Tailored for the aerospace, defense, and industrial sectors, the EBM10DKMS guarantees high reliability and performance in mission-critical systems.