EBM10DKMT

Heilind Number:SULEBM10DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKMT

Detailed Description

Introducing the EBM10DKMT PCB connector, a high-performance component designed for seamless board-to-board and card edge connections. Crafted with precision, this connector features a durable PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity even in demanding environments. With a 3A current rating and 950VAC voltage capability, it offers robust power transmission. Its cantilever contact type and wire wrap termination method guarantee secure and efficient connections. Featuring two rows of 20 positions each, this connector is perfect for applications requiring multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The threaded mount type and 14.22mm tail length provide easy installation, while its compact .37" width and .61" height save valuable space on the PCB. Trust in the EBM10DKMT for superior performance and durability in your electronic designs.