| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DKND |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBM10DKND |
EBM10DKND
| Heilind Number: | SULEBM10DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM10DKND. With a 3A amperage and 950VAC voltage rating, this connector is designed for high-performance applications. Featuring two rows of 20 cantilever contacts with gold plating, it ensures reliable and low-resistance connections. The clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for dense PCB layouts. Tailored for demanding industries, it is ideal for aerospace, defense, and telecommunications. Trust in the durability and quality of the EBM10DKND connector for your critical connectivity needs.

