EBM10DKNH

Heilind Number:SULEBM10DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKNH

Detailed Description

Introducing the EBM10DKNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. The female connector has two rows with 20 positions, making it suitable for various PCB layouts. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Its cantilever contact type and straddle orientation provide secure connections. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EBM10DKNH for reliable and high-speed connectivity in your PCB designs.