EBM10DKNI

Heilind Number:SULEBM10DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKNI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKNI

Detailed Description

The EBM10DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and a voltage tolerance of 950 VAC, this connector is suitable for power and signal transmission. Its threaded mount type and cantilever contact design offer secure and efficient connections. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB layout. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh operating conditions. The Matte Tin termination plating ensures excellent solderability. Perfect for use in aerospace, military, and industrial applications, the EBM10DKNI connector sets the standard for high-reliability board-to-board connections.