| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DKNN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBM10DKNN |
EBM10DKNN
| Heilind Number: | SULEBM10DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DKNN |
| ECAD Model: |
Specifications
Detailed Description
The EBM10DKNN is a high-performance board-to-board PCB connector designed for female applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in various electronic setups. With a low amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for moderate power applications. Its 2-row design with 20 positions offers ample connectivity options, while the cantilever contact type and gold plating ensure excellent signal transmission. The termination method via card extender and termination plating with matte tin further enhance its durability. Operating efficiently in a wide temperature range of -65 to 125°C, the EBM10DKNN is a versatile and dependable choice for demanding PCB interconnections.

