EBM10DKNS

Heilind Number:SULEBM10DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKNS

Detailed Description

Introducing the EBM10DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable and efficient connectivity. With a 3A amperage rating and a 950VAC voltage rating, it is suitable for a wide range of power and signal transmission requirements. Featuring a female gender, 2 rows, and a side hole mount type, the EBM10DKNS offers versatility in installation. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm and 20 positions, it allows for secure connections on the PCB. The cantilever contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its matte tin termination plating ensures compatibility with various soldering processes. Perfect for use in aerospace, defense, and industrial applications, the EBM10DKNS is a top choice for high-reliability connectivity needs.