EBM10DKNT

Heilind Number:SULEBM10DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKNT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKNT

Detailed Description

Introducing the EBM10DKNT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact form factor and a durable construction, this connector features two rows of 20 female terminals, allowing for secure and seamless connections. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 950 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission tasks. The termination method is via card extender, with a pitch of 3.96 mm (.156 in) for easy installation. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's orientation is straddle, with a termination plating of matte tin for added durability. Whether you're working on consumer electronics or industrial machinery, the EBM10DKNT guarantees optimal performance and longevity.