EBM10DKRD

Heilind Number:SULEBM10DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKRD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKRD

Detailed Description

Introducing the EBM10DKRD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 positions each, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures long-term stability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and other hi-rel applications. With its cantilever contact type and straddle orientation, it ensures secure and stable connections. Compact and efficient, the EBM10DKRD is the perfect choice for your PCB connectivity needs.