EBM10DKRH

Heilind Number:SULEBM10DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKRH

Detailed Description

The PBT & PHORPHOR BRONZE .00 ( EBM10DKRH) is a high-performance female connector designed for board-to-board applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 20 positions with a pitch of 3.96mm (.156 in), it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation make for easy and secure mating. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in various environments. RoHS compliant and terminating in matte tin, it meets international standards for environmental responsibility. The connector's compact dimensions, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), make it ideal for space-constrained PCB designs. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the PBT & PHORPHOR BRONZE .00 connector ensures robust and efficient connectivity.