| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DKRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DKRI |
EBM10DKRI
| Heilind Number: | SULEBM10DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DKRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DKRI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 20 female contacts, this connector offers seamless connectivity for your electronic devices. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure durability and efficient power transfer, even at high voltages of up to 950 VAC. Featuring a threaded mount type and card extender termination method, installation is quick and secure. The cantilever contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industrial applications. Trust the EBM10DKRI for your connectivity needs.

