EBM10DKRS

Heilind Number:SULEBM10DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKRS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM10DKRS. This female connector, with a contact material of Phosphor Bronze and gold plating, ensures reliable connectivity in various applications. It features two rows, each with 20 cantilever contacts, offering a secure and efficient connection. The side hole mount type and card extender termination method make installation a breeze. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power setups. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. Ideal for hi-rel projects, this connector is a reliable choice for demanding electronic systems.